SMC R 1/8 in Pressure Gauge, 30 mm, 0.6 MPa
- RS Stock No.:
- 456-755
- Mfr. Part No.:
- G33-6-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,561.93
(exc. VAT)
PHP1,749.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,561.93 |
*price indicative
- RS Stock No.:
- 456-755
- Mfr. Part No.:
- G33-6-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.6MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G33 | |
| Case Material | Stainless Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.6MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G33 | ||
Case Material Stainless Steel | ||
Connection Location Back side Thread | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is engineered for a variety of applications, combining precision with durability. Designed for reliability in both industrial and commercial settings, it achieves an exceptional indication precision of ±3% full span. Its robust stainless steel casing offers excellent protection against harsh environments, ensuring longevity and consistent performance. The clear glass cover allows for easy reading while resisting chemical exposure, making it ideal for monitoring applications where accuracy is paramount. The gauge is suitable for air fluid and features a user-friendly installation process, with appropriate torque recommendations to prevent damage. This innovative instrument embodies quality and functionality, making it a trusted choice for professionals seeking reliable pressure measurement solutions.
Equipped with a highly accurate indication range
Stainless steel construction enhances durability in challenging environments
Clear glass cover contributes to easy visibility of measurements
Compatible for use with various fluids, making it versatile
Designed with a back side thread for convenient mounting options
Lightweight design ensures easier installation and handling
Effective sealing capabilities prevent leakage during operation
