SMC R 1/8 in Pressure Gauge, 30 mm, 0.7 MPa
- RS Stock No.:
- 456-757
- Mfr. Part No.:
- G33-7-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,576.14
(exc. VAT)
PHP1,765.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,576.14 |
*price indicative
- RS Stock No.:
- 456-757
- Mfr. Part No.:
- G33-7-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.7MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G33 | |
| Case Material | Stainless Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.7MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G33 | ||
Case Material Stainless Steel | ||
Connection Location Back side Thread | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge represents a reliable solution for measuring air pressure in various applications. Designed with a vertical side thread configuration, it guarantees accuracy and durability in demanding environments. The stainless steel case provides robustness, while the glass clear cover enables easy reading of pressure levels. Ideal for monitoring operational pressure, this gauge not only ensures safety but enhances efficiency by delivering precise readings. Its practical construction includes a Bourdon tube, which adds to its reliability, ensuring optimal performance over time. By employing this pressure gauge, industries can effectively manage airflow and maintain system integrity.
Designed for easy installation with a vertical side thread
Constructed with a durable stainless steel case for increased longevity
Features a glass clear cover for straightforward pressure level visibility
Incorporates a Bourdon tube system for reliable pressure measurement
Offers an indication precision of ±3% for enhanced accuracy
Lightweight design facilitates seamless integration into various systems
Compatible with a wide range of applications due to its robust build
