SMC R 1/8 in Pressure Gauge, 30 mm, 0.3 MPa
- RS Stock No.:
- 426-706
- Mfr. Part No.:
- G33-3-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,413.20
(exc. VAT)
PHP1,582.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,413.20 |
*price indicative
- RS Stock No.:
- 426-706
- Mfr. Part No.:
- G33-3-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.3MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G33 | |
| Case Material | Stainless Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.3MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G33 | ||
Case Material Stainless Steel | ||
Connection Location Back side Thread | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge for general purpose applications is meticulously designed for precision and reliability in monitoring air pressure. This model offers an impeccable ±3% full span indication precision, ensuring that you receive accurate readings every time. Encased in robust stainless steel, the gauge is built to withstand various environmental conditions while maintaining its integrity. Its crystal-clear glass cover allows for easy readability, making it an ideal choice for settings where visibility is paramount. Engineered to accommodate a variety of fluids, including air, this gauge is perfect for industrial and automation processes, offering not just performance, but longevity and efficiency in one compact unit.
Designed with a full-span indication precision to ensure accuracy
Stainless steel construction enhances durability and resistance to corrosion
Clear glass cover provides easy visibility for quick readings
Compatible with various air pressure applications for versatility
Incorporates a back side thread type for efficient installation
Recommended tightening torque ranges for secure fitting
Lightweight design facilitates easy handling and installation
