SMC R 1/8 in Pressure Gauge, 37.5 mm, 1 MPa
- RS Stock No.:
- 426-841
- Mfr. Part No.:
- GA36-10-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,413.20
(exc. VAT)
PHP1,582.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,413.20 |
*price indicative
- RS Stock No.:
- 426-841
- Mfr. Part No.:
- GA36-10-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | GA36 | |
| Case Material | Rolled Steel | |
| Dial Size | 37.5mm | |
| Connection Location | Vertical Side | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series GA36 | ||
Case Material Rolled Steel | ||
Dial Size 37.5mm | ||
Connection Location Vertical Side | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for versatile applications, offering reliable performance in various industrial environments. With a robust construction featuring durable materials, this gauge ensures accurate pressure readings while maintaining resilience against environmental factors. The clear polycarbonate cover enhances visibility, allowing users to easily monitor pressure levels at a glance. Its lightweight yet sturdy design facilitates hassle-free installation, making it an ideal choice for both seasoned professionals and newcomers. With precise indication and a standard pressure range, the gauge meets the demands of modern pneumatic systems effortlessly, providing essential data for maintaining optimal performance.
Compact design maximises space efficiency in equipment configurations
Easy-to-read display simplifies monitoring under varied lighting conditions
Built with high-quality components for enhanced durability and longevity
User-friendly installation process reduces setup time and complexity
Compatible with various fluids, expanding its functional versatility
