SMC R 1/8 in Pressure Gauge, 37.5 mm, 0.1 MPa
- RS Stock No.:
- 456-758
- Distrelec Article No.:
- 154-24-041
- Mfr. Part No.:
- G36-10-01-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,304.31
(exc. VAT)
PHP1,460.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,304.31 |
*price indicative
- RS Stock No.:
- 456-758
- Distrelec Article No.:
- 154-24-041
- Mfr. Part No.:
- G36-10-01-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G36 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 37.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G36 | ||
Case Material Die Cast Aluminium | ||
Dial Size 37.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge with limit indicator from the G36 series is an exceptional instrument designed for precision monitoring in various applications. This model is particularly adept at providing accurate readings while simultaneously displaying a designated pressure control range, thanks to its innovative colour zone feature. The robust construction ensures longevity and reliability in demanding environments, making it an ideal choice for those seeking both functionality and durability. With its back side thread design and compatibility with air as a fluid medium, this gauge caters to a diverse range of industrial needs. Its lightweight design paired with user-friendly features simplifies installation and usage, ensuring seamless integration into existing systems. This gauge transforms pressure management, marrying advanced technology with practical design for optimal performance.
Offers improved visibility of pressure control ranges with distinct green and red zones
Equipped with a clear polycarbonate cover, ensuring durability and resistance to impacts
Designed for easy installation with back side thread connection, allowing for straightforward applications
Indication accuracy of ±3% F.S. ensures reliability in critical pressure monitoring
Constructed with high-quality materials for enhanced resistance to environmental factors
Lightweight yet robust design facilitates effortless handling and installation
Allows for precise adjustments of the green zone setting range to tailor to specific operational requirements
