SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.2 MPa
- RS Stock No.:
- 426-722
- Mfr. Part No.:
- G46-2-02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,121.94
(exc. VAT)
PHP1,256.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,121.94 |
*price indicative
- RS Stock No.:
- 426-722
- Mfr. Part No.:
- G46-2-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.2MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.2MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge, designed for optimal precision and reliability, excels in various general-purpose applications. With a robust steel casing and a clear glass cover, this model ensures durability and visibility under varying conditions. It excels at providing precise measurements of pressure, making it essential for monitoring various pneumatic systems. Built with quality materials like brass and a die-cast zinc exterior, it ensures a long-lasting performance even in demanding environments. The gauge is particularly known for its excellent air compatibility, making it a go-to choice for professionals in multiple industries. Users will appreciate its ease of installation and maintenance, allowing for seamless integration into existing systems. Furthermore, it adheres to strict quality standards, ensuring peace of mind with every measurement.
Designed for air fluids, providing tailored performance for pneumatic systems
Indication precision of ±3% F.S., ensuring accurate readings
Depicts measurement ranges that are crucial for precise monitoring
Constructed from durable materials to withstand rigorous usage
The curved Bourdon tube design enhances reliability and response time
Lightweight, facilitating easier installation and handling
Resistant to excessive tightening, protecting against damage during installation
