SMC R 1/4 in Pressure Gauge, 42.5 mm, 1 MPa
- RS Stock No.:
- 426-713
- Mfr. Part No.:
- G46-10-02M
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,202.34
(exc. VAT)
PHP1,346.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,202.34 |
*price indicative
- RS Stock No.:
- 426-713
- Mfr. Part No.:
- G46-10-02M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is engineered for precision and reliability, making it an essential tool for monitoring air pressure in various applications. Designed with a robust body and a clear polycarbonate cover, it ensures optimal visibility of the readings while resisting environmental impacts. The unit features a back-side thread connection, facilitating easy installation and compatibility with multiple mounting scenarios. Crafted from high-quality materials, this gauge boasts an impressive indication precision of ±3% full span, representing a commitment to durability and accuracy. Ideal for general purpose use, it stands ready to meet the demands of a wide range of pneumatic systems. Notably, it incorporates a unique configuration that aids in mitigating potential corrosion and damage, further extending its service life.
Offers a clear display for easy reading of pressure levels
Constructed from rolled steel for enhanced durability
Designed to accommodate various fluid types, mainly air
Incorporates a Bourdon tube mechanism for precise pressure measurement
Lightweight, weighing only 0.07 kg for effortless handling
Provides excellent corrosion resistance for prolonged use
Adaptable for panel installation, providing versatility during setup
