SMC R 1/4 in Pressure Gauge, 42.5 mm, 1 MPa
- RS Stock No.:
- 426-715
- Mfr. Part No.:
- G46-10-02-SRA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,236.08
(exc. VAT)
PHP30,504.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,236.08 |
*price indicative
- RS Stock No.:
- 426-715
- Mfr. Part No.:
- G46-10-02-SRA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for precision measurement and operational reliability in a variety of applications. With its robust construction, featuring a zinc die-cast case and a glass clear cover, it ensures durability under demanding conditions. The G46 series offers outstanding accuracy in pressure readings with an indication precision of ±3% F.S. This model caters to clean air applications, making it ideal for environments where contamination must be minimised. Its back side thread design allows for easy installation, and its built to handle a variety of fluids effectively. Designed with user safety in mind, it is equipped to cope with rigorous operating conditions, ensuring longevity and consistent performance.
Durable zinc die-cast case enhances product lifespan and withstands tough environments
Clear glass cover provides easy visibility of the pressure reading
Designed to maintain high accuracy, ensuring reliable performance
Suitable for air applications, making it versatile for various industrial uses
Features a back side thread for simplified mounting options
Mass of only 0.08kg allows for easy handling and installation
Indication precision of ±3% improves the reliability of your operations
Conforms to rigorous technical standards for enhanced trust in measurements
