SMC R 1/8 in Pressure Gauge, 42.5 mm, 0.1 MPa
- RS Stock No.:
- 456-766
- Mfr. Part No.:
- G46-10-01M
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,322.57
(exc. VAT)
PHP1,481.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,322.57 |
*price indicative
- RS Stock No.:
- 456-766
- Mfr. Part No.:
- G46-10-01M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for precise pressure measurement and monitoring in various applications, ensuring optimal performance and reliability in demanding environments. The unique design integrates a combination of robust materials and advanced technology, making it an essential component for anyone seeking to maintain accurate fluid pressure control. With a clear polycarbonate cover, it offers excellent visibility of readings while protecting the internal mechanisms from environmental influences. Crafted for durability, this gauge's brass Bourdon tube provides outstanding resilience against pressure fluctuations, ensuring longevity and consistent results. The easy installation process and versatile port size options also make it a preferred choice for operators looking for simplicity without compromising on performance.
Offers indication precision of ±3% F.S. for reliable measurements
Constructed with a zinc die-cast case for enhanced durability
Features a clear glass cover to protect the dial while ensuring visibility
Designed to function optimally with air fluids for varied applications
Lightweight design facilitates easy mounting and installation
Includes brass components for optimal resistance to corrosion
