SMC R 1/8 in Pressure Gauge, 42.5 mm, 1 MPa
- RS Stock No.:
- 426-734
- Mfr. Part No.:
- G46-P10-01-X30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,121.94
(exc. VAT)
PHP1,256.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,121.94 |
*price indicative
- RS Stock No.:
- 426-734
- Mfr. Part No.:
- G46-P10-01-X30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge for general purpose applications is designed with precision and reliability at its core. This innovative device features a robust construction designed to withstand various environmental conditions while providing accurate readings. It is particularly ideal for applications involving air pressure measurement, ensuring optimal performance in demanding situations. The device's unique colour zone indicator enhances visibility, making it easier for users to monitor pressure levels at a glance. With its advanced engineering and commitment to quality, this pressure gauge stands as a testament to dependable instrumentation in both industrial and commercial settings.
Equipped with a clear polycarbonate cover to protect the display
Designed for air as the primary fluid, ensuring versatile application
Indication precision of ±3% F.S., promoting reliable performance
Constructed with brass wetted parts for enhanced durability
Features oil-free and external parts copper-free cleaning for cleanliness
Available in both MPa and psi units, accommodating diverse measurement preferences
Recommended for various applications, enhancing system efficiency
