SMC R 1/4 in Pressure Gauge, 42.5 mm, 0.4 MPa
- RS Stock No.:
- 426-731
- Mfr. Part No.:
- G46-4-02M
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,161.49
(exc. VAT)
PHP1,300.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,161.49 |
*price indicative
- RS Stock No.:
- 426-731
- Mfr. Part No.:
- G46-4-02M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.4MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/4 in | |
| Connection Type | Type R | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.4MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/4 in | ||
Connection Type Type R | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge combines precision and durability, perfectly engineered for general-purpose applications. Crafted from quality materials, it excels in providing accurate pressure readings in various environments. The gauge features a sleek design with a black melamine painted case and clear polycarbonate cover, ensuring visibility and protection against everyday wear. Ideal for pneumatic systems, it is designed to handle air fluid with indication precision of ±3% Full Span. Its back side thread, along with versatile port size options, allows seamless integration into existing setups, making it an essential choice for professionals seeking reliability and efficiency.
Equipped with a sturdy brass Bourdon tube for enhanced durability
The device adheres to stringent quality standards to ensure performance
User-friendly design facilitates straightforward installation
Effective sealing with recommended torque to prevent potential leaks
Designed to withstand various environmental conditions without compromising accuracy
Lightweight yet robust construction enhances portability and ease of handling
