Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 351-629
- Mfr. Part No.:
- PAGN-P-63-0.1M-G14-1-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,259.77
(exc. VAT)
PHP3,650.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,259.77 |
*price indicative
- RS Stock No.:
- 351-629
- Mfr. Part No.:
- PAGN-P-63-0.1M-G14-1-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 1bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Dial Size | 68mm | |
| Connection Location | Rear Side Centred, Centre | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 1bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Dial Size 68mm | ||
Connection Location Rear Side Centred, Centre | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178632 | ||
- COO (Country of Origin):
- CN
The Festo flanged pressure gauge is expertly designed to deliver precise readings even in challenging operating conditions. Engineered with attention to detail, this Bourdon tube pressure gauge boasts a nominal size of 63, making it ideal for optimal visibility and ease of use. With a robust construction compliant with EN 837-3 standards, it ensures reliability whether monitoring inert gases or neutral fluids. The gauge is equipped with a degree of protection rated to IP43, allowing it to withstand demanding environments while maintaining measurement accuracy class 1. Designed for front panel mounting, it seamlessly integrates into existing systems, providing crucial pressure data within a wide operational range. This pressure gauge exemplifies quality, performance, and durability, making it an essential tool for professionals in various fields.
Designed for front panel mounting for easy integration
Construction materials include brass and ABS for durability
Features a measurement accuracy class of 1 for precise readings
Capable of measuring a variety of inert gases and neutral fluids
IP43 protection ensures reliability in various conditions
Lightweight at only 120 grams aiding ease of installation
