Festo, 39 mm R 1/8 Type R Pressure Gauge, 0 bar
- RS Stock No.:
- 351-337
- Mfr. Part No.:
- PAGN-40-0.1M-R18-1.6-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,508.18
(exc. VAT)
PHP1,689.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,508.18 |
*price indicative
- RS Stock No.:
- 351-337
- Mfr. Part No.:
- PAGN-40-0.1M-R18-1.6-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 1bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Type R | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 39mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178621 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 1bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Type R | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 39mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178621 | ||
- COO (Country of Origin):
- CN
The Festo Pressure Gauge has a nominal size of 40 and is approved according to the CPA standard. It features a Bourdon tube design and is intended for in-line installation. The operating medium includes inert gases and neutral fluids, with an operating pressure range of 0 MPa to 0.1 MPa (0 bar to 1 bar). The connection position is centered on the rear side, and the pneumatic connection is R1/8. Materials in contact with the medium are made of brass.
PBT housing
IP43 rated protection
RoHS compliant
