Fluke 0psi to 30psi Pressure Calibrator
- RS Stock No.:
- 533-896
- Mfr. Part No.:
- FLK-PMM-200KA
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP170,504.12
(exc. VAT)
PHP190,964.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,504.12 |
*price indicative
- RS Stock No.:
- 533-896
- Mfr. Part No.:
- FLK-PMM-200KA
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 30psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Port Type | Absolute | |
| Data Logging | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 30psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Port Type Absolute | ||
Data Logging No | ||
- COO (Country of Origin):
- CN
The Fluke Pressure Calibrator is designed specifically for process technicians to simplify pressure calibration and provide faster, more accurate test results. Then internal fine adjustment control automatically stabilizes and holds the pressure at the desired value. It can also automatically test multiple pressure test points and automatically document the results.
HART communication
Absolute type pressure
Pressure leakage testing
Powerful Li ion battery
Bright dual three channel and color graphic display
Rugged and portable design with standard 3 year warranty
Replaceable pressure control modules
Fast to high pressure setpoints
