Jumo 381238 Pressure Calibrator
- RS Stock No.:
- 279-510
- Mfr. Part No.:
- Air-conditioning set
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP3,270.77
(exc. VAT)
PHP3,663.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,270.77 |
*price indicative
- RS Stock No.:
- 279-510
- Mfr. Part No.:
- Air-conditioning set
- Manufacturer:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Calibrator | |
| Model Number | 381238 | |
| Weight | 100g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Calibrator | ||
Model Number 381238 | ||
Weight 100g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Air-conditioning set includes hose connections, self-tapping screws, extension tubes, drilling template, and retaining bracket. Designed for secure and efficient installation.
Ensures stable and reliable assembly
Suitable for various air conditioning setups
Related links
- Jumo 443447 Pressure Calibrator
- Jumo 448193 Pressure Calibrator
- Fluke 721EX -0.83 bar to 6.9 bar Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 3000 psi Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator