Jumo 448193 Pressure Calibrator
- RS Stock No.:
- 278-845
- Mfr. Part No.:
- Mounting plate angled
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP2,245.16
(exc. VAT)
PHP2,514.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,245.16 |
*price indicative
- RS Stock No.:
- 278-845
- Mfr. Part No.:
- Mounting plate angled
- Manufacturer:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Calibrator | |
| Model Number | 448193 | |
| Weight | 40g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Calibrator | ||
Model Number 448193 | ||
Weight 40g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Angled mounting plate designed for secure and stable installation. Ideal for optimizing space and positioning in various applications.
Durable and easy to install
Suitable for various mounting requirements
Related links
- Jumo 443447 Pressure Calibrator
- Jumo 381238 Pressure Calibrator
- Fluke 721EX -0.83 bar to 6.9 bar Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 3000 psi Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator