Bosch 1.600.A01.U9M Lithium-ion Charger for use with 18V Bosch Batteries
- RS Stock No.:
- 870-905
- Mfr. Part No.:
- 1.600.A01.U9M
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP14,349.68
(exc. VAT)
PHP16,071.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,349.68 |
*price indicative
- RS Stock No.:
- 870-905
- Mfr. Part No.:
- 1.600.A01.U9M
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Charger | |
| Battery Type | Lithium-ion | |
| Output Voltage | 18V | |
| For Use With | 18V Bosch Batteries | |
| Supply Voltage | 18V | |
| Output Current | 8A | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Charger | ||
Battery Type Lithium-ion | ||
Output Voltage 18V | ||
For Use With 18V Bosch Batteries | ||
Supply Voltage 18V | ||
Output Current 8A | ||
- COO (Country of Origin):
- CN
The Bosch multi-bay charger delivers efficient power management for continuous work, featuring six battery interfaces tailored for trade and industry use. Its robust design ensures that you always have a ready-to-use battery.
Charges batteries quickly with an 8 A current for minimal downtime
Supports multiple battery capacities, ensuring versatility across various power needs
Features charging time from 16 to 96 minutes for different battery capacities
Compact and lightweight design at 1.8 kg for easy handling
Related links
- Bosch 1.600.A03.7CJ Charger for use with 12V/18V Bosch Professional Batteries
- Bosch 1.600.A02.YG6 Charger for use with EXBA18V Batteries
- Bosch 1.600.A03.D3B Charger for use with EXBA18V Batteries
- DeWALT DCB1104-B1 Lithium Battery Battery Charger for use with Flexvolt Lithium-Ion Batteries
- DeWALT DCB1102-B1 Lithium Battery Battery Charger for use with Flexvolt Lithium-Ion Batteries
- Makita DC18RD Lithium-ion Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin
- MECATRACTION CL1431HC Lithium-ion Battery Charger for use with BC1440X, EU
- Makita DC18SF Lithium-ion Power Tool Charger for use with Fully compatible with all Makita 14.4V and 18V LXT Series
