Makita DC18SF Lithium-ion Power Tool Charger for use with Fully compatible with all Makita 14.4V and 18V LXT Series
- RS Stock No.:
- 867-121
- Mfr. Part No.:
- DC18SF
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP31,482.99
(exc. VAT)
PHP35,260.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,482.99 |
*price indicative
- RS Stock No.:
- 867-121
- Mfr. Part No.:
- DC18SF
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Charger | |
| Battery Type | Lithium-ion | |
| For Use With | Fully compatible with all Makita 14.4V and 18V LXT Series slide-style battery packs | |
| Output Voltage | 14.5V | |
| Supply Voltage | 240V ac | |
| Plug Type | Type G | |
| Output Current | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Charger | ||
Battery Type Lithium-ion | ||
For Use With Fully compatible with all Makita 14.4V and 18V LXT Series slide-style battery packs | ||
Output Voltage 14.5V | ||
Supply Voltage 240V ac | ||
Plug Type Type G | ||
Output Current 3A | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery charger is designed for rapidly charging 14.4V and 18V Li-ion batteries, enabling efficient power readiness for your tools.
Charges two batteries simultaneously for increased productivity
Cooling fan optimises battery temperature for Faster charging
Average charging time ranges from 30 to 530 minutes, suited for various battery capacities
Supports a range of battery sizes from 1.3 Ah to 12.0 Ah
Related links
- Makita DC18RD Lithium-ion Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin
- Makita 191N14-5 Lithium-ion Power Tool Charger for use with But Exclusively when Paired with the Optional Makita ADP10
- DeWALT DCB132-QW Lithium-ion Power Tool Charger for use with Power Tool
- FEIN 92604339010 Lithium-ion Battery Charger
- MECATRACTION CL1431HC Lithium-ion Battery Charger for use with BC1440X, EU
- DeWALT DCB1102-B1 Lithium Battery Battery Charger for use with Flexvolt Lithium-Ion Batteries
- Klauke LGML1UK Li-ion Rechargeable Battery Power Tool Charger, 3-Pin (UK)
- FEIN 92604188010 Lithium-ion Battery Charger
