Bosch 1.600.A02.YG6 Charger for use with EXBA18V Batteries
- RS Stock No.:
- 870-906
- Mfr. Part No.:
- 1.600.A02.YG6
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP30,134.05
(exc. VAT)
PHP33,750.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,134.05 |
*price indicative
- RS Stock No.:
- 870-906
- Mfr. Part No.:
- 1.600.A02.YG6
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Charger | |
| Output Voltage | 18V | |
| For Use With | EXBA18V Batteries | |
| Supply Voltage | 18V | |
| Output Current | 16A | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Charger | ||
Output Voltage 18V | ||
For Use With EXBA18V Batteries | ||
Supply Voltage 18V | ||
Output Current 16A | ||
- COO (Country of Origin):
- CN
The Bosch charger offers ultra-fast charging designed for trade and industry power tools. It ensures efficient charging of multiple batteries while minimising downtime, making it an essential tool for professionals.
Ultra-fast parallel charging fully charges two batteries in just 39 minutes
Parallel charging capability delivers 16A per bay for enhanced efficiency
Active Air Cooling 3.0 reduces battery overheating during charging
FlexTemp Charging accommodates a broadened charging temperature range
Related links
- Bosch 1.600.A03.D3B Charger for use with EXBA18V Batteries
- Bosch 1.600.A03.7CJ Charger for use with 12V/18V Bosch Professional Batteries
- Bosch 1.600.A01.U9M Lithium-ion Charger for use with 18V Bosch Batteries
- Makita DC18RD Lithium-ion Power Tool Charger for use with 18v and 14.4v LXT batteries, Type G - British 3-Pin
- FEIN 92604215010 Battery Charger for use with All FEIN Li-Ion Batteries
- FEIN 92604210010 Battery Charger for use with All FEIN Li-Ion Batteries
- DeWALT DCB1102-B1 Lithium Battery Battery Charger for use with Flexvolt Lithium-Ion Batteries
- DeWALT DCB1104-B1 Lithium Battery Battery Charger for use with Flexvolt Lithium-Ion Batteries
