Eaton Battery Module Battery Module for use with 9SX Gen2 8/11KVA

Subtotal (1 unit)*

PHP195,295.10

(exc. VAT)

PHP218,730.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP195,295.10

*price indicative

RS Stock No.:
781-273
Mfr. Part No.:
9SXEBM240RT3UG2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Battery Module

Product Type

Battery Module

For Use With

9SX Gen2 8/11KVA

Standards/Approvals

WEEE Directive

Width

440mm

Length

670mm

Depth

670mm

COO (Country of Origin):
CN

Eaton Battery Module, 670mm Length, 440mm Width - 9SXEBM240RT3UG2


This battery module is designed to provide additional runtime capacity for compatible UPS systems used in industrial and commercial electrical environments. It functions as an accessory battery pack for mid-power uninterruptible power supplies, enabling extended backup during mains interruptions while integrating into existing rack or tower configurations.

Features and Benefits:


• Compatible with 9SX Gen2 8/11kVA systems for expanded runtime
• WEEE-compliant construction for regulated end-of-life handling
• Accessory-type battery module for straightforward system integration
• Manufacturer-branded unit to align with original equipment requirements

Applications


• Suitable for extending runtime on 8kVA UPS installations
• Suitable for extending runtime on 11kVA UPS installations
• Used with 9SX Gen2 UPS configurations in control rooms
• Ideal for industrial automation backup power schemes

What physical footprint should I allow for installation?


The module occupies a Compact footprint with a width of 440mm and depth of 670 mm, so plan rack or cabinet space accordingly.

Which UPS models will accept this unit as an add-on?


It is intended for use with the 9SX Gen2 8/11kVA family and interfaces as the designated accessory battery module.

Does the unit carry environmental disposal credentials?


It conforms to the WEEE Directive, indicating it follows the specified waste electrical and electronic equipment handling requirements.

What identifier is supplied by the manufacturer for ordering?


The manufacturer’s part number is provided to ensure correct matching when sourcing this spare battery unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy