Eaton Battery Module Battery Module for use with 9SX Gen2 8/11KVA

Subtotal (1 unit)*

PHP186,467.94

(exc. VAT)

PHP208,844.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP186,467.94

*price indicative

RS Stock No.:
781-272
Mfr. Part No.:
9SXEBM240G2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Battery Module

Product Type

Battery Module

For Use With

9SX Gen2 8/11KVA

Length

670mm

Width

440mm

Depth

670mm

Standards/Approvals

WEEE Directive

COO (Country of Origin):
CN

Eaton Battery Module, 670mm Length, 440mm Width - 9SXEBM240G2


This battery module provides additional energy capacity for compatible uninterrupted power systems, designed to extend run-time for critical equipment in industrial environments. It is manufactured by a recognised power-systems supplier and intended for use with specific 8kVA and 11kVA UPS configurations

its design aligns with standard disposal regulations to support end-of-life handling.

Features and Benefits:


• External battery pack rated for 240V to extend backup duration
• Compatible with 8kVA and 11kVA UPS units to increase run-time
• Accessory module form factor for straightforward integration
• Meets WEEE Directive requirements for responsible disposal

Applications


• Suitable for extending run-time in automation control cabinets
• Used with UPS installations in electronics test labs
• Ideal for adding capacity to electrical distribution racks
• Used for backup power in mechanical plant monitoring systems

Which UPS models will accept this module?


It is intended for the second-generation 8kVA and 11kVA UPS units that support external battery expansion.

What regulatory consideration has been addressed for disposal?


The unit is designed in accordance with the WEEE Directive to facilitate compliant end-of-life collection and recycling.

How does the module integrate physically with existing systems?


The accessory is supplied in a Compact battery-module form intended for attachment or placement alongside the host UPS to expand available battery capacity.

What are the product’s physical dimensions for rack planning?


The unit’s footprint corresponds to a width of 440mm and a depth and height of 670mm each, useful for spatial planning and clearance calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy