Eaton Battery Module Battery Module for use with 9SX Gen2 5/6KVA

Subtotal (1 unit)*

PHP156,571.55

(exc. VAT)

PHP175,360.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP156,571.55

*price indicative

RS Stock No.:
781-271
Mfr. Part No.:
9SXEBM180RT3UG2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Battery Module

Product Type

Battery Module

For Use With

9SX Gen2 5/6KVA

Standards/Approvals

WEEE Directive

Length

636mm

Width

440mm

Depth

636mm

COO (Country of Origin):
CN

Eaton Battery Module, 636mm Length, 440mm Width - 9SXEBM180RT3UG2


This battery module provides auxiliary energy storage for compatible rackmount UPS systems, offering extended runtime capacity for critical power equipment in industrial and commercial settings. It is designed as an accessory to be installed with matching 5/6kVA UPS units and conforms to environmental disposal directives.

Features and Benefits:


• Compatible with 5/6kVA UPS systems for extended runtime
• Rackmount form factor suited to cabinet installations
• WEEE-compliant design supports regulated disposal
• Accessory module format simplifies onsite replacement

Applications


• Suitable for extending runtime of UPS units in control panels
• Used with automation racks requiring uninterrupted power
• Ideal for backup power in electrical distribution cabinets
• Can be used for power support in laboratory and test equipment

How does it integrate with existing UPS hardware?


It connects as an accessory battery module to the matching 5/6kVA UPS, adding further stored energy capacity without altering the main UPS electronics.

What physical space should be allocated for installation?


Allow mounting space consistent with a Compact battery module footprint measuring 636mm in two axes and 440mm in the remaining Axis to accommodate the unit within a rack or cabinet.

Are there any environmental handling considerations?


The unit meets WEEE requirements, so end-of-life procedures should follow local electronic-waste collection and recycling protocols.

What product category does this component fall under for procurement?


It is supplied as a battery module accessory intended for use with specified UPS equipment and listed through manufacturer supply channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy