Eaton Battery Module Battery Module for use with 9PX Gen2 5/6KVA
- RS Stock No.:
- 781-263
- Mfr. Part No.:
- 9PXEBM180RT3UG2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP187,906.05
(exc. VAT)
PHP210,454.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP187,906.05 |
*price indicative
- RS Stock No.:
- 781-263
- Mfr. Part No.:
- 9PXEBM180RT3UG2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Battery Module | |
| Product Type | Battery Module | |
| For Use With | 9PX Gen2 5/6KVA | |
| Depth | 636mm | |
| Length | 636mm | |
| Standards/Approvals | WEEE Directive | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Battery Module | ||
Product Type Battery Module | ||
For Use With 9PX Gen2 5/6KVA | ||
Depth 636mm | ||
Length 636mm | ||
Standards/Approvals WEEE Directive | ||
Width 440mm | ||
- COO (Country of Origin):
- CN
Eaton Battery Module, 636mm Length, 440mm Width - 9PXEBM180RT3UG2
This battery module provides additional runtime capacity for compatible UPS systems in industrial and commercial electrical installations. It is designed as an external accessory to extend backup time for 5/6kVA units and integrates into rack- or floor-mount arrangements where increased battery autonomy is required.
Features and Benefits:
• Conforms to the WEEE Directive ensuring responsible disposal
• Designed for use with 5/6kVA units to extend runtime
• Accessory format enables straightforward hot-swappable replacement
• Manufactured by a recognised brand for supply-chain compatibility
• Designed for use with 5/6kVA units to extend runtime
• Accessory format enables straightforward hot-swappable replacement
• Manufactured by a recognised brand for supply-chain compatibility
Applications
• Suitable for extending runtime on 9PX Gen2 5/6kVA UPS installations
• Used with UPS systems in automation control rooms
• Ideal for backup power in electronics test laboratories
• Can be used for power continuity in mechanical systems monitoring
• Used with UPS systems in automation control rooms
• Ideal for backup power in electronics test laboratories
• Can be used for power continuity in mechanical systems monitoring
What physical footprint should I allow for during installation?
The module occupies a Compact rectangular envelope with a 440mm width and matching depth and height of 636 mm, so ensure clearances for ventilation and access.
Is this module intended as a field-replaceable unit?
Yes, it is supplied as a dedicated battery accessory designed for straightforward replacement in compatible external battery configurations.
How does environmental compliance affect end-of-life handling?
It meets WEEE Directive requirements, indicating it must be processed through designated collection and recycling schemes rather than standard waste streams.
Which UPS family is this module compatible with?
It is specified for use alongside the 9PX Gen2 5/6kVA external battery arrangement to provide additional backup capacity.
Related links
- Eaton Battery Module Battery Module for use with 9SX Gen2 5/6KVA
- Eaton Battery Module Battery Module for use with 9PX Gen2 8/11KVA
- Eaton Battery Module Battery Module for use with 9SX Gen2 8/11KVA
- WAGO Battery Module, 787 Series
- WAGO Rechargeable Battery Module for use with Uninterruptible Power Supply (UPS), 787 Series
- Phoenix Contact VRLA-AGM Battery Module
- Eaton 9PX 100V 276 V Input Battery Expansion Module 9PX 2.2 kW Rack, Tower 10 Outlets
- Eaton 9PX 176V 5000 VA, 9SX 4.5 kW Stand Alone
