Eaton Battery Module Battery Module for use with 9PX Gen2 8/11KVA
- RS Stock No.:
- 781-264
- Mfr. Part No.:
- 9PXEBM240RT3UG2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP216,209.37
(exc. VAT)
PHP242,154.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,209.37 |
*price indicative
- RS Stock No.:
- 781-264
- Mfr. Part No.:
- 9PXEBM240RT3UG2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Battery Module | |
| Accessory Type | Battery Module | |
| For Use With | 9PX Gen2 8/11KVA | |
| Length | 670mm | |
| Width | 440mm | |
| Standards/Approvals | WEEE Directive | |
| Depth | 670mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Battery Module | ||
Accessory Type Battery Module | ||
For Use With 9PX Gen2 8/11KVA | ||
Length 670mm | ||
Width 440mm | ||
Standards/Approvals WEEE Directive | ||
Depth 670mm | ||
- COO (Country of Origin):
- CN
Eaton Battery Module, 670mm Length, 440mm Width - 9PXEBM240RT3UG2
This battery module provides an external energy pack designed to extend run-time for compatible UPS systems in industrial electrical environments. It is intended for use with a specific Gen2 8/11kVA UPS and serves as an accessory to increase available back-up capacity in automation, electronics and electrical installations. The unit aligns with waste electrical and electronic equipment (WEEE) directives for end-of-life handling.
Features and Benefits:
• Designed for integration with 8/11kVA UPS to extend autonomy
• Conforms to WEEE requirements for compliant disposal
• Accessory format simplifies field replacement and servicing
• Manufacturer-specific compatibility reduces integration risk
• Conforms to WEEE requirements for compliant disposal
• Accessory format simplifies field replacement and servicing
• Manufacturer-specific compatibility reduces integration risk
Applications
• Suitable for extending back-up time in factory automation systems
• Used with UPS installations in data acquisition and control cupboards/cabinets
• Ideal for maintaining power continuity in electrical distribution racks
• Can be used for planned battery replacement in maintenance schedules
• Used with UPS installations in data acquisition and control cupboards/cabinets
• Ideal for maintaining power continuity in electrical distribution racks
• Can be used for planned battery replacement in maintenance schedules
Which UPS models will accept this module?
It is manufactured for use with the Gen2 8/11kVA UPS configuration and is intended to match that systems external battery Interface and mounting provisions.
What physical footprint should I allow for installation?
The module occupies a rectangular footprint with a width of 440mm and equal length and depth parameters that include a 670mm measurement to accommodate rack or floor positioning.
Is the module supplied as a standalone accessory or part of a kit?
It is supplied as an external battery accessory designed to be added to the compatible UPS as a separate module for capacity expansion.
What identifier should be referenced for procurement and technical queries?
Refer to the manufacturer and the specific accessory designation provided by the supplier when ordering or requesting technical details.
Related links
- Eaton Battery Module Battery Module for use with 9SX Gen2 8/11KVA
- Eaton Battery Module Battery Module for use with 9PX Gen2 5/6KVA
- Eaton Battery Module Battery Module for use with 9SX Gen2 5/6KVA
- WAGO Battery Module, 787 Series
- WAGO Rechargeable Battery Module for use with Uninterruptible Power Supply (UPS), 787 Series
- Phoenix Contact VRLA-AGM Battery Module
- Eaton 9PX 100V 276 V Input Battery Expansion Module 9PX 2.2 kW Rack, Tower 10 Outlets
- Eaton 9PX 176V 5000 VA, 9SX 4.5 kW Stand Alone
