ABB UPS Maintenance Bypass UPS Bypass Switch for use with PowerValue 11RT G2
- RS Stock No.:
- 717-035
- Mfr. Part No.:
- 4NWP101737R0002
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP28,505.68
(exc. VAT)
PHP31,926.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,505.68 |
*price indicative
- RS Stock No.:
- 717-035
- Mfr. Part No.:
- 4NWP101737R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | UPS Maintenance Bypass | |
| Product Type | UPS Bypass Switch | |
| For Use With | PowerValue 11RT G2 | |
| Length | 80mm | |
| Depth | 84.5mm | |
| Standards/Approvals | CE | |
| Width | 426mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type UPS Maintenance Bypass | ||
Product Type UPS Bypass Switch | ||
For Use With PowerValue 11RT G2 | ||
Length 80mm | ||
Depth 84.5mm | ||
Standards/Approvals CE | ||
Width 426mm | ||
- COO (Country of Origin):
- CN
The ABB Bypass PDU 11 RT G2 6-10 kVA is an essential accessory that ensures seamless power maintenance for your PowerValue 11 RT G2 UPS systems. Designed for external maintenance, this unit aids in switching power sources during servicing, thus preventing downtime and ensuring continuous operation. Built with reliability in mind, the bypass PDU enables the efficient management of power supply, providing peace of mind while enhancing the overall resilience of your critical systems. With its robust construction and Advanced compliance to regulations, this product stands out as a VITAL component in maintaining uninterrupted power flow, especially in mission-critical environments.
External maintenance bypass functionality allows for uninterrupted service during power maintenance
Compatible with PowerValue 11 RT G2 models, ensuring optimal performance
Compact design with a net width of 426 mm and weight of just 2.4 kg for easy installation
Compliant with EU directives on material safety, ensuring environmentally friendly operations
Minimum order quantity of one piece, Ideal for businesses of all sizes
Includes important certifications, validating its reliability and safety standards
Strong build with dimensions that facilitate efficient use in space-constrained environments
Multiple EAN codes ensure easy tracking and inventory management across different regions
Related links
- ABB UPS Maintenance Bypass UPS Bypass Switch for use with PowerValue 11RT G2
- ABB Switch UPS Source Transfer Switch for use with PowerValue 11RT G2
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Power Supply Accessory for use with PowerValue 11RT G2 1-3 kVA, 4NWP100 Series
- Riello UPS Bypass Switch for use with Dialog Dual 3k3VA-4kVA DLP 300S/300ER, MULTI Series
- ABB Power Supply Accessory for use with UPS PowerValue 11T G2 1kVA B, 4NWP Series
- APC Panel Maintenance Bypass for use with APC InfraStruXure Type A Smart-UPS
- ABB Relay for use with UPS PowerValue 11T G2 3kVA S, 4NWP Series