ABB UPS Maintenance Bypass UPS Bypass Switch for use with PowerValue 11RT G2
- RS Stock No.:
- 717-034
- Mfr. Part No.:
- 4NWP101737R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP29,532.91
(exc. VAT)
PHP33,076.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,532.91 |
*price indicative
- RS Stock No.:
- 717-034
- Mfr. Part No.:
- 4NWP101737R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | UPS Maintenance Bypass | |
| Product Type | UPS Bypass Switch | |
| For Use With | PowerValue 11RT G2 | |
| Standards/Approvals | CE | |
| Width | 395mm | |
| Depth | 78mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type UPS Maintenance Bypass | ||
Product Type UPS Bypass Switch | ||
For Use With PowerValue 11RT G2 | ||
Standards/Approvals CE | ||
Width 395mm | ||
Depth 78mm | ||
Length 88mm | ||
- COO (Country of Origin):
- CN
The ABB Bypass PDU 16A PowerValue 11 RT provides a reliable and efficient solution for power distribution in critical applications. Designed specifically for use with the PowerValue 11RT series, this manual service bypass unit ensures uninterrupted power supply while simplifying maintenance tasks. With robust construction and a focus on compliance, it meets the needs of modern energy systems, making it an essential component for facilities requiring consistent power management. Its Compact size and user-friendly design enhance ease of installation, enabling seamless integration into existing setups.
Manual service bypass capability enhances operational flexibility
Extended product type is tailored specifically for PowerValue 11RT series applications
Compact dimensions facilitate easy installation in various environments
Lightweight construction (3.75 kg) simplifies handling and reduces installation effort
Meets environmental compliance standards with no need for certification
Designed for single-phase UPS systems, ensuring compatibility with modern setups
The product includes informative technical documentation for user reference
Compliant with relevant EU directives, including RoHS, ensuring materials are eco-friendly
Variety of SCIP designations across multiple countries, reflecting broad regulatory adherence
Related links
- ABB UPS Maintenance Bypass UPS Bypass Switch for use with PowerValue 11RT G2
- ABB Switch UPS Source Transfer Switch for use with PowerValue 11RT G2
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Power Supply Accessory for use with PowerValue 11RT G2 1-3 kVA, 4NWP100 Series
- Riello UPS Bypass Switch for use with Dialog Dual 3k3VA-4kVA DLP 300S/300ER, MULTI Series
- ABB Power Supply Accessory for use with UPS PowerValue 11T G2 1kVA B, 4NWP Series
- APC Panel Maintenance Bypass for use with APC InfraStruXure Type A Smart-UPS
- ABB Relay for use with UPS PowerValue 11T G2 3kVA S, 4NWP Series