ABB Relay for use with UPS PowerValue 11T G2 3kVA S, 4NWP Series
- RS Stock No.:
- 717-032
- Mfr. Part No.:
- 4NWP100120R0002
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP8,466.21
(exc. VAT)
PHP9,482.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,466.21 | - |
| 5 - 9 | PHP8,360.83 | 1% |
| 10 + | PHP8,259.28 | 2% |
*price indicative
- RS Stock No.:
- 717-032
- Mfr. Part No.:
- 4NWP100120R0002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Relay | |
| Product Type | Relay | |
| For Use With | UPS PowerValue 11T G2 3kVA S | |
| Series | 4NWP | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Relay | ||
Product Type Relay | ||
For Use With UPS PowerValue 11T G2 3kVA S | ||
Series 4NWP | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB Mini AS400 relay card (dry contacts) serves as an essential accessory designed to enhance the functionality of the PowerValue 11T G2 UPS systems. This Compact relay card incorporates dry contacts and is perfectly suited for integration into single-phase UPS setups, ensuring seamless operation and reliable performance. With a specification focusing on power monitoring and management, it provides a streamlined solution for users looking to optimise their UPS capabilities, delivering effective communication and control in critical power applications. The long description states its role in supporting UPS systems ranging from 1 kVA to 3 kVA, thus catering to a diverse set of requirements in power conditioning and distribution.
Compatible with UPS PowerValue 11T G2 models ranging from 1 kVA to 3 kVA
Supports versatile power applications with dry contact functionalities
Compact dimensions ensure easy integration within existing setups
Complies with EU Directive 2011/65/EU for RoHS, promoting environmental sustainability
Lightweight design at 0.15 kg making installation and handling straightforward
Includes a minimum order quantity of just one piece, enhancing accessibility
Ethically sourced materials in line with ABB's commitment to environmental responsibility
Backed by ABB's reliable customer support and product warranty
Related links
- ABB Power Supply Accessory for use with UPS PowerValue 11T G2 1kVA B, 4NWP Series
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Power Supply Accessory for use with PowerValue 11RT G2 1-3 kVA, 4NWP100 Series
- APC UPS Rail Kit for use with APC Smart-UPS SRT 2.2/3kVA, Smart-UPS SRT Series
- ABB Uninterruptible power supply
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
- APC UPS Rack Mount Kit for use with Smart UPS RT, Smart-UPS Series