ABB Power Supply Accessory for use with UPS PowerValue 11T G2 1kVA B, 4NWP Series

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP18,802.27

(exc. VAT)

PHP21,058.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP18,802.27-
5 - 9PHP18,570.051%
10 +PHP18,343.602%

*price indicative

RS Stock No.:
717-030
Mfr. Part No.:
4NWP100110R0002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Power Supply Accessory

Accessory Type

SNMP/web Adapter

For Use With

UPS PowerValue 11T G2 1kVA B

Series

4NWP

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB Mini Winpower SNMP Card serves as a robust Interface for seamless communication with PowerValue 11T G2 UPS systems. Designed to enhance monitoring capabilities, this accessory enables users to efficiently manage and control power environments. With its Compact design, the SNMP card integrates effortlessly into existing setups, providing critical environmental insights. Its compatibility spans various models, ensuring that users can leverage its functionality across different power configurations. This product not only streamlines operational efficiency but also contributes to overall energy management, making it an indispensable tool for maintaining optimal power conditions.

Enables remote monitoring and management of UPS systems via SNMP protocol

Compatible with a range of PowerValue 11T G2 models, enhancing versatility

Streamlined design facilitates easy integration with existing power setups

Supports environmental tracking, aiding in energy management strategies

No certification required, simplifying regulatory compliance

Compact dimensions ensure minimal impact on overall equipment space

Lightweight design maximises usability with a net weight of just 0.15 kg

Offers valuable insights into UPS performance and environmental data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy