ABB Switch UPS Source Transfer Switch for use with PowerValue 11RT G2
- RS Stock No.:
- 717-036
- Mfr. Part No.:
- 4NWP104041R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP65,058.26
(exc. VAT)
PHP72,865.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,058.26 |
*price indicative
- RS Stock No.:
- 717-036
- Mfr. Part No.:
- 4NWP104041R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | UPS Source Transfer Switch | |
| Accessory Type | Switch | |
| For Use With | PowerValue 11RT G2 | |
| Width | 430mm | |
| Standards/Approvals | CE | |
| Depth | 43mm | |
| Length | 315mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type UPS Source Transfer Switch | ||
Accessory Type Switch | ||
For Use With PowerValue 11RT G2 | ||
Width 430mm | ||
Standards/Approvals CE | ||
Depth 43mm | ||
Length 315mm | ||
- COO (Country of Origin):
- CN
The ABB PowerValue serves as an automatic transfer switch designed specifically for the PowerValue 11RT series within the 1-3 kVA range. It seamlessly ensures a continuous power supply by transferring loads between different power sources safely and efficiently, making it Ideal for critical applications requiring stable power. With a maximum current rating of 16 A, this switch enhances operational reliability, significantly reducing downtime during power failures or fluctuations. Additionally, its Compact dimensions contribute to space-saving versatility, allowing for easier installations in various environments.
Automatic transfer switch for uninterrupted power supply
Capacity to support PowerValue 11RT models ranging from 1 kVA to 3 kVA
Current rating of 16 A ensures robust performance under load
Compact dimensions facilitate flexible installation options
RoHS compliant, adhering to environmental regulations
Minimal order quantity of just 1 piece accommodates various purchasing needs
Designed as an accessory specifically for single-phase UPS systems
Includes necessary certifications and declarations for compliance
Potential for significant reductions in downtime due to power failures
Supports various applications through versatile usage in critical environments
Related links
- Eaton UPS Source Transfer Switch UPS Source Transfer Switch for use with Eaton ATS
- APC Rack Mount Transfer Switch UPS Source Transfer Switch for use with AP9335T, AP9335TH
- APC Rack Mount Transfer Switch UPS Source Transfer Switch for use with AP9335TH, AP9335T
- ABB UPS Maintenance Bypass UPS Bypass Switch for use with PowerValue 11RT G2
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Power Supply Accessory for use with PowerValue 11RT G2 1-3 kVA, 4NWP100 Series
- ABB Relay for use with UPS PowerValue 11T G2 3kVA S, 4NWP Series
- ABB Power Supply Accessory for use with UPS PowerValue 11T G2 1kVA B, 4NWP Series