MEAN WELL Power Supply Accessory for use with Series HDP-190, MHS Series
- RS Stock No.:
- 634-276
- Mfr. Part No.:
- MHS012
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP13.53
(exc. VAT)
PHP15.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from February 22, 2027
- Plus 1,200 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP13.53 | - |
| 10 - 24 | PHP13.12 | 3% |
| 25 + | PHP12.72 | 5% |
*price indicative
- RS Stock No.:
- 634-276
- Mfr. Part No.:
- MHS012
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Accessory Type | Mounting Kit | |
| Product Type | Power Supply Accessory | |
| For Use With | Series HDP-190 | |
| Series | MHS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type Mounting Kit | ||
Product Type Power Supply Accessory | ||
For Use With Series HDP-190 | ||
Series MHS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MEANWELL Mounting bracket accessory has a gross weight of 20 and comes in a non-standard form factor. It supports a minimum and maximum output voltage of 24V. The unit does not include an LED driver, does not support dimming technologies, and has no control signals.
Warranty is 12 Months Bring-In
Number of output currents is 1
Related links
- MEAN WELL Power Supply Accessory for use with Enclosed Power Supplies, TBC Series
- MEAN WELL Power Supply Accessory for use with DRP Series, DRP Series
- MEAN WELL Power Supply Accessory
- MEAN WELL Power Supply Accessory for use with RCP 1600 Power Supply, RHP Series
- MEAN WELL Power Supply Accessory for use with DHP-1U Rack Power System, DHP-1U Series
- nVent SCHROFF Power Supply Accessory, 23098 Series
- TRACO POWER Power Supply Accessory, TCI Series
- Siemens Power Supply Accessory for use with Power Supply, 2RMLG09 Series
