MEAN WELL Power Supply Accessory for use with Enclosed Power Supplies, TBC Series
- RS Stock No.:
- 634-277
- Mfr. Part No.:
- TBC-05
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP15.08
(exc. VAT)
PHP16.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,195 unit(s) shipping from November 23, 2026
- Plus 4,617 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP15.08 |
| 10 + | PHP13.91 |
*price indicative
- RS Stock No.:
- 634-277
- Mfr. Part No.:
- TBC-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Accessory Type | Terminal Block Cover | |
| Product Type | Power Supply Accessory | |
| For Use With | Enclosed Power Supplies | |
| Series | TBC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type Terminal Block Cover | ||
Product Type Power Supply Accessory | ||
For Use With Enclosed Power Supplies | ||
Series TBC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The MEANWELL Terminal block accessory is a cover designed for 5-pole terminal blocks, providing protection and safety for electrical connections.
RoHS compliance
Related links
- MEAN WELL Power Supply Accessory
- MEAN WELL Power Supply Accessory for use with DRP Series, DRP Series
- MEAN WELL Power Supply Accessory for use with Series HDP-190, MHS Series
- MEAN WELL Power Supply Accessory for use with RCP 1600 Power Supply, RHP Series
- MEAN WELL Power Supply Accessory for use with DHP-1U Rack Power System, DHP-1U Series
- Omron S8FS-G Enclosed Power Supply 264 V ac 50 A Output DC 600 W
- Camtec Power Supply Accessory for use with Power Supplies, ESB Series
- Keysight Technologies Test Lead Power Supply Accessory for use with E363xA Series Programmable DC Power Supplies
