MEAN WELL Power Supply Accessory for use with DHP-1U Rack Power System, DHP-1U Series
- RS Stock No.:
- 634-288
- Mfr. Part No.:
- DHP-1UT-A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP46,946.91
(exc. VAT)
PHP52,580.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,946.91 |
*price indicative
- RS Stock No.:
- 634-288
- Mfr. Part No.:
- DHP-1UT-A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Accessory Type | Rack Shelf | |
| Product Type | Power Supply Accessory | |
| For Use With | DHP-1U Rack Power System | |
| Series | DHP-1U | |
| Standards/Approvals | UL62368-1, TUV BS EN/EN62368-1 Approved, CSA C22.2 No. 62368-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type Rack Shelf | ||
Product Type Power Supply Accessory | ||
For Use With DHP-1U Rack Power System | ||
Series DHP-1U | ||
Standards/Approvals UL62368-1, TUV BS EN/EN62368-1 Approved, CSA C22.2 No. 62368-1 | ||
- COO (Country of Origin):
- TW
The MEANWELL 1U rack power system and DHB-1U rack charger system are the complete solution for the power distribution utilizing the rack configuration with the 1U low profile. Starting with a single unit of 3200W, DRP-3200 is the front end rectifier (or, power supply) and DBR-3200 is the charger module. With the active current sharing function, up to 12800W is able to be provided by 1 stack of the 19 inch rack mountable shelf DHP-1U, with either rectifier or charger, and 25600W by 2 stacks with rectifier.
Output voltage and current programmable
Support hot swap (hot plug)
Built-in PMBus protocol (Optional CANBus protocol)
5 years warranty
Related links
- MEAN WELL Power Supply Accessory for use with RCP 1600 Power Supply, RHP Series
- MEAN WELL Power Supply Accessory
- MEAN WELL Power Supply Accessory for use with Enclosed Power Supplies, TBC Series
- MEAN WELL Power Supply Accessory for use with DRP Series, DRP Series
- MEAN WELL Power Supply Accessory for use with Series HDP-190, MHS Series
- MEAN WELL Rack Mount Rail Rack Kit for use with RCP
- MEAN WELL 19 in Rack Rack Kit for use with RKP
- MEAN WELL Rack Shelf Rack Mount Kit for use with RHP Series Power Supply System
