MEAN WELL Power Supply Accessory
- RS Stock No.:
- 523-280
- Distrelec Article No.:
- 303-07-817
- Mfr. Part No.:
- DC PLUG-P1J-P3B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP50.11
(exc. VAT)
PHP56.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50.11 |
*price indicative
- RS Stock No.:
- 523-280
- Distrelec Article No.:
- 303-07-817
- Mfr. Part No.:
- DC PLUG-P1J-P3B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Power Supply Accessory for use with DRP Series, DRP Series
- MEAN WELL Power Supply Accessory for use with Enclosed Power Supplies, TBC Series
- MEAN WELL Power Supply Accessory for use with Series HDP-190, MHS Series
- MEAN WELL Power Supply Accessory for use with RCP 1600 Power Supply, RHP Series
- MEAN WELL Power Supply Accessory for use with DHP-1U Rack Power System, DHP-1U Series
- PULS UZO Battery Module Power Supply Accessory DC Input 24V, 35 A Output DC
- TRACO POWER Power Supply Accessory for use with TCI 240 Series, TCI Series
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
