TRACO POWER Power Supply Accessory for use with TCI 240 Series, TCI Series

Subtotal (1 unit)*

PHP619.64

(exc. VAT)

PHP694.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP619.64

*price indicative

RS Stock No.:
197-765
Distrelec Article No.:
304-13-358
Mfr. Part No.:
TCI 240-DC
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Power Supply Accessory

Accessory Type

Cable

For Use With

TCI 240 Series

Series

TCI

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Traco Power Cable is compatible with TCI 240 power supply series from Traco Power. It features 1 x 6 pin connection. It is designed to provide secure and efficient connectivity for these models, ensuring reliable power distribution and system integration.

AWG 16

Twist plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy