nVent SCHROFF Power Supply Accessory, 23098 Series
- RS Stock No.:
- 655-569
- Mfr. Part No.:
- 23098-393
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP15,078.00
(exc. VAT)
PHP16,887.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,078.00 |
*price indicative
- RS Stock No.:
- 655-569
- Mfr. Part No.:
- 23098-393
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Power Supply Accessory | |
| Accessory Type | Power backplane | |
| Series | 23098 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Power Supply Accessory | ||
Accessory Type Power backplane | ||
Series 23098 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Power Supply Accessory, 23098 Series
- nVent SCHROFF Power Supply Accessory
- nVent SCHROFF Power Supply Accessory for use with 8 HP, 31006 Series
- nVent SCHROFF Power Supply Accessory for use with 6 HP, 21006 Series
- nVent SCHROFF Power Supply Accessory for use with PSG 14 HP, 21005 Series
- nVent SCHROFF Embedded Linear Power Supply
- nVent SCHROFF Bench Power Supply, 50 W
- nVent SCHROFF Bench Power Supply, 500 W
