Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 308-1311
- Mfr. Part No.:
- 2942153
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP4,122.11
(exc. VAT)
PHP4,616.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,122.11 |
*price indicative
- RS Stock No.:
- 308-1311
- Mfr. Part No.:
- 2942153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG REL | |
| Terminal Type | Screw | |
| Switching Voltage | 250V ac/dc | |
| Switching Current | 8A | |
| Width | 10.6mm | |
| Standards/Approvals | EAC | |
| Height | 62.5mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG REL | ||
Terminal Type Screw | ||
Switching Voltage 250V ac/dc | ||
Switching Current 8A | ||
Width 10.6mm | ||
Standards/Approvals EAC | ||
Height 62.5mm | ||
Length 75mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay, M3 Screw Connection Type, 8mm Stripping Length - EMG 10-REL/KSR-G 24/21-LC - 2942153
Controlling large circuits is a breeze with this Phoenix Contact Interface relay. When supplied with 24V DC, it makes or breaks a connected circuit with a rating of up to 250V AC/DC. For crystal-clear signalling, it has built-in galvanic isolation, which separates the input and output to protect against EMI. The unit withstands temperatures between -20°C and +40°C, so it's just the thing for harsh work areas. It's also highly reliable, as shown by its service life of 20 million cycles.
For versatility, this unit accepts wires in a broad cross-section range of 24 to 12AWG. A test voltage of 4kV AC assures you it holds its own against sudden electrical surges. Relays like this one are found everywhere from fuel pumps to motor control and automotive applications.
Features & Benefits
• Typical input current of 21mA, so it doesn't guzzle electricity
• Yellow LED display for easy status monitoring
• Slim size of 10.6 (W) x 75 (H) 62.5mm (D) means it squeezes into tight setups
• EN 50178 compliance shows it meets the minimum requirements for the safe design of electrical equipment in power installations in Europe
• Mountable in any position for flexibility
Related links
- Phoenix Contact DIN Rail Interface Relay 8A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 200mA Switching Current, SPDT
- Phoenix Contact PCB Interface Relay 8A Switching Current, SPDT
- Phoenix Contact Chassis Interface Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
