Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 10mA Switching Current, SPDT

Subtotal (1 pack of 10 units)*

PHP8,128.00

(exc. VAT)

PHP9,103.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP812.80PHP8,128.00

*price indicative

RS Stock No.:
204-7780
Mfr. Part No.:
2905289
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

RIF

Terminal Type

Push-in

Switching Current

10mA

Height

93mm

Standards/Approvals

RoHS

Width

16mm

Length

75mm

COO (Country of Origin):
CN
The Phoenix Contact Pre-assembled relay module with push-in connection consisting of relay base, relay retaining bracket, power contact relay with test button integrated status LED and freewheeling diode. Operating Input voltage is 24 V DC.

III overvoltage category

Safe isolation insulation

V2 flammability rating according to UL 94

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy