Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 100mA Switching Current, SPDT
- RS Stock No.:
- 171-7056
- Distrelec Article No.:
- 304-21-929
- Mfr. Part No.:
- 2908327
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP724.40
(exc. VAT)
PHP811.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP724.40 |
*price indicative
- RS Stock No.:
- 171-7056
- Distrelec Article No.:
- 304-21-929
- Mfr. Part No.:
- 2908327
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-0-RPT-M-24DC/21 | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Length | 6.2mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 77.7mm | |
| Height | 92.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIF-0-RPT-M-24DC/21 | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Length 6.2mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 77.7mm | ||
Height 92.5mm | ||
Phoenix Contact Interface Relay, Single Pole, 24V DC Input - RIF-0-RPT-M-24DC/21 - 2908327
Send digital signals between devices that are electrically isolated from each other using this Interface relay from Phoenix Contact. It lets components used in automated industrial applications communicate safely and reliably, so you benefit from a smooth workflow.
The relay module is supplied pre-assembled, so it includes a base and ejector and is ready to install. Electromagnetic compatibility ensures it won't interfere with the function of electronic devices positioned nearby. A polyamide housing means you can rest assured the unit won't rust, even in moist operating conditions.
A wide switching voltage range of 5 to 250V DC makes this a versatile option. To maximise packing space in your control cabinet, you can assemble the relay with zero spacing between it and other components.
Features & Benefits
• Meets DIN EN 50178 safety standards for electronic equipment used in power installations
• Protected against overvoltage and surges, helping to safeguard equipment against electrical faults
• Push-in connectors for convenient and tool-free electrical wiring
• Space-saving dimensions of 92.5 (H) x 6.2 (W) x 77.7mm (D)
• Conforms to UL 94 V2 flammability standards, so it only burns for a maximum of 60 seconds if it catches alight
Related links
- Phoenix Contact DIN Rail Interface Relay 100mA Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 200mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 5A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
