Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 5A Switching Current, SPST

Subtotal (1 pack of 10 units)*

PHP35,686.53

(exc. VAT)

PHP39,968.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP3,568.653PHP35,686.53

*price indicative

RS Stock No.:
196-0433
Mfr. Part No.:
2901639
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

PLC-2RPT-24DC/1

Terminal Type

Push-in

Switching Current

5A

Standards/Approvals

RoHS

Length

80mm

Height

86mm

Width

6.2mm

COO (Country of Origin):
DE
PLC-INTERFACE with two independent relays, consisting of PLC-BPT.../21 Basic Terminal Block with push-in connection and two integrated relays, power contact, for mounting on DIN rail NS 35/7,5, 2 x 1 N/O contact, input voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy