Phoenix Contact DIN Rail Interface Relay, 24V ac Coil, 10mA Switching Current, DPDT
- RS Stock No.:
- 201-5219
- Mfr. Part No.:
- 1049232
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP11,240.50
(exc. VAT)
PHP12,589.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,124.05 | PHP11,240.50 |
*price indicative
- RS Stock No.:
- 201-5219
- Mfr. Part No.:
- 1049232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Length | 75mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 16mm | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Length 75mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 16mm | ||
Height 96mm | ||
The Phoenix Contact's pluggable electromechanical and solid-state relay used pre-assembled relay module with push-in connection and it consisting of relay base, power contact relay, plug-in display/suppressor module, and retaining bracket.
Ambient temperature is -40 °C to 50 °C
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Interface Relay 10mA Switching Current, SPDT
