Phoenix Contact Plug-in Interface Relay, 230V ac Coil, 10mA Switching Current, SPDT
- RS Stock No.:
- 204-7826
- Mfr. Part No.:
- 2905290
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP10,945.80
(exc. VAT)
PHP12,259.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,094.58 | PHP10,945.80 |
*price indicative
- RS Stock No.:
- 204-7826
- Mfr. Part No.:
- 2905290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | RIF | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series RIF | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Length 75mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Pre-assembled relay module with push-in connection consisting of relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with test button and integrated status LED. Operating Input voltage is 230 V AC.
III overvoltage category
Safe isolation insulation
V2 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Finder Panel Power Relay 10mA Switching Current, 1 NO
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Relay 10mA Switching Current, 3PDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
