Phoenix Contact DIN Rail Interface Relay, 120V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 212-7330
- Mfr. Part No.:
- 2964445
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-7330
- Mfr. Part No.:
- 2964445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG 10-REL/KSR-120/21-LC | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Height | 75mm | |
| Length | 62.5mm | |
| Standards/Approvals | RoHS | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 120V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG 10-REL/KSR-120/21-LC | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Height 75mm | ||
Length 62.5mm | ||
Standards/Approvals RoHS | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module, with soldered-in miniature switching relay.
contact (AgNi): Medium to large loads
1 PDT
Input voltage 120 V AC/DC
Related links
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 6A Switching Current, 4PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Schneider Electric DIN Rail Interface Relay 6A Switching Current, SPDT
