Phoenix Contact DIN Rail Interface Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 794-3780
- Distrelec Article No.:
- 304-02-034
- Mfr. Part No.:
- 2903371
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP759.89
(exc. VAT)
PHP851.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 607 unit(s) shipping from November 09, 2026
- Plus 30 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP759.89 |
*price indicative
- RS Stock No.:
- 794-3780
- Distrelec Article No.:
- 304-02-034
- Mfr. Part No.:
- 2903371
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-0-RPT-12DC/21 | |
| Terminal Type | Plug-In | |
| Switching Voltage | 230V | |
| Switching Current | 6A | |
| Width | 78mm | |
| Length | 6.2mm | |
| Height | 93mm | |
| Standards/Approvals | EAC, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIF-0-RPT-12DC/21 | ||
Terminal Type Plug-In | ||
Switching Voltage 230V | ||
Switching Current 6A | ||
Width 78mm | ||
Length 6.2mm | ||
Height 93mm | ||
Standards/Approvals EAC, DNV GL | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Interface Relay, Silver Alloy Contacts, 6kV Rated Surge Voltage - RIF-0-RPT-12DC/21 - 2903371
Need to switch from high-voltage power to low-voltage control in your circuit? Trust this Interface relay from Phoenix Contact to do the job. You can also use it to isolate sensitive components from electrical noise. Unlike a standard relay, this unit has comprehensive galvanic isolation, meaning the connected circuits can't interact. This improves safety in hazardous environments and prevents one piece of failing equipment from damaging another.
Compact dimensions of 78 (D) x 93 (H) x 6.2mm (L) mean this is a space-saving option. DIN rail mounting makes installation a piece of cake, so you can put it to work in a snap. You can use the relay to control industrial automation machinery and starter motors on production lines or to connect process valves in chemical plants.
Features & Benefits
• Maximum switching voltage of 250V AC/DC for high-voltage use
• Lifespan of 20 million mechanical cycles, so it's a long-lasting solution
• Operates safely in a temperature range between -40°C and +60°C
• Silver alloy contacts provide high conductivity and durability
• 5ms typical response time for fast circuit switching
Related links
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Schneider Electric DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Schneider Electric DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
