Aratas Hole Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 877-837
- Mfr. Part No.:
- G2RL2HA12DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP460.10
(exc. VAT)
PHP515.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP460.10 |
*price indicative
- RS Stock No.:
- 877-837
- Mfr. Part No.:
- G2RL2HA12DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Hole | |
| Series | G2R | |
| Terminal Type | PCB | |
| Switching Current | 8A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN60079-1 | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Hole | ||
Series G2R | ||
Terminal Type PCB | ||
Switching Current 8A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN60079-1 | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Omron power relay is a low-profile component designed for reliable switching in Compact equipment, featuring exceptional performance with a height of only 15.7 mm, suitable for diverse applications.
Supports diverse configurations, including double pole and high-capacity options up to 16 A
Complies with IEC/EN 60335-1 standards for enhanced safety in home appliance applications
Operates effectively within ambient temperatures of -40°C to 85°C, ensuring durability and reliability
Achieves reduced power consumption via Pulse width modulation control for energy efficiency
Related links
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, SPST
