TE Connectivity Plug-in, Socket Relay, 36V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 814-973
- Mfr. Part No.:
- 6-1393843-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP22,791.85
(exc. VAT)
PHP25,526.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,791.85 | PHP5,697.963 |
*price indicative
- RS Stock No.:
- 814-973
- Mfr. Part No.:
- 6-1393843-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in, Socket | |
| Series | K10P | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 1440Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 900mW | |
| Length | 43.69mm | |
| Height | 42.72mm | |
| Width | 21.69mm | |
| Standards/Approvals | UL | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in, Socket | ||
Series K10P | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 1440Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 900mW | ||
Length 43.69mm | ||
Height 42.72mm | ||
Width 21.69mm | ||
Standards/Approvals UL | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is a Compact and reliable solution designed for diverse industrial control applications, featuring a miniature form factor Ideal for constrained environments, ensuring versatility and dependability.
Supports both AC and DC Coil options to cater to varying requirements
Equipped with a 2 Form C contact arrangement for flexible circuit configurations
Initial dielectric strength of 1000Vrms ensures reliable insulation
Offers various mounting options including socket and PCB types for easy integration
Related links
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay Module 15A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 15A Switching Current, DPDT
- TE Connectivity Power Relay 15A Switching Current, DPDT
- TE Connectivity Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
