TE Connectivity Board Power Relay, 24V Coil, 10A Switching Current, 1 NO (SPST-NO)
- RS Stock No.:
- 796-711
- Mfr. Part No.:
- 6-1419128-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
PHP52,618.31
(exc. VAT)
PHP58,932.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP52,618.31 | PHP263.092 |
*price indicative
- RS Stock No.:
- 796-711
- Mfr. Part No.:
- 6-1419128-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO (SPST-NO) | |
| Mount Type | Board | |
| Series | OEG Miniature PCB Relay OJ/OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 1280Ω | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Length | 18.2mm | |
| Coil Power | 0.45W | |
| Height | 14.7mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO (SPST-NO) | ||
Mount Type Board | ||
Series OEG Miniature PCB Relay OJ/OJE | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 1280Ω | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Length 18.2mm | ||
Coil Power 0.45W | ||
Height 14.7mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is a miniature PCB relay designed for general-purpose applications with a Compact size. It efficiently handles different load types with a contact rating of 3 to 10A, enhancing versatility in various environments.
1 Form A (NO) contact arrangement ensures reliable operation
Rated current capacity ranges from 3 to 10A, accommodating multiple applications
Small dimensions of 18.2L*10.2W*14.7H (mm) facilitate space-saving designs
Offers sensitive Coil options for low-power applications
Related links
- TE Connectivity Board Power Relay 5A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity Board Power Relay 16A Switching Current, NO
- TE Connectivity Board Power Relay 12A Switching Current, CO
