TE Connectivity Board Power Relay, 24V Coil, 5A Switching Current, SPST-NO
- RS Stock No.:
- 796-710
- Mfr. Part No.:
- 6-1419128-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
PHP46,981.06
(exc. VAT)
PHP52,618.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP46,981.06 | PHP234.905 |
*price indicative
- RS Stock No.:
- 796-710
- Mfr. Part No.:
- 6-1419128-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST-NO | |
| Mount Type | Board | |
| Series | OEG Miniature PCB Relay OJ/OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V | |
| Switching DC Voltage | 30V | |
| Coil Resistance | 1280Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 0.45W | |
| Length | 18.2mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Height | 14.7mm | |
| Contact Material | Silver Nickel 90/10 Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPST-NO | ||
Mount Type Board | ||
Series OEG Miniature PCB Relay OJ/OJE | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V | ||
Switching DC Voltage 30V | ||
Coil Resistance 1280Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 0.45W | ||
Length 18.2mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Height 14.7mm | ||
Contact Material Silver Nickel 90/10 Gold Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity miniature PCB relay is designed for general purpose use in various applications. Its Compact size and efficient performance make it suitable for loads ranging from resistive to inductive, enhancing operational versatility.
1 Form A (NO) contact arrangement for straightforward integration
Contact ratings from 3A to 10A ensure compatibility with diverse applications
High dielectric strength of 4000Vrms ensures robust performance
Compact dimensions optimise space on PCBs
Ambient temperature range of -40°C to +105°C enhances reliability
Available with sensitive coils for energy-efficient operation
Related links
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- Omron PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay 5A Switching Current, SPST
