TE Connectivity Panel, Socket General Purpose Relay, 24V dc Coil, 6A Switching Current, 4P (4PDT)
- RS Stock No.:
- 788-024
- Mfr. Part No.:
- 1415006-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP23,427.98
(exc. VAT)
PHP26,239.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,427.98 | PHP1,171.399 |
*price indicative
- RS Stock No.:
- 788-024
- Mfr. Part No.:
- 1415006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 4P (4PDT) | |
| Mount Type | Panel, Socket | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 777Ω | |
| Coil Power | 0.759W | |
| Standards/Approvals | China RoHS | |
| Width | 22.5mm | |
| Height | 29mm | |
| Length | 28mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 4P (4PDT) | ||
Mount Type Panel, Socket | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 777Ω | ||
Coil Power 0.759W | ||
Standards/Approvals China RoHS | ||
Width 22.5mm | ||
Height 29mm | ||
Length 28mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- AT
The TE Connectivity Miniature relay serves as a versatile switching component designed for use in control and automation applications, enhancing operational efficiency with its reliable performance.
Supports a wide Coil voltage range of 6 to 220VDC, improving installation flexibility
Designed for high mechanical endurance with up to 30,000 operations
Operational temperature range from -40°C to +70°C ensures reliability in harsh environments
Incorporates robust insulation properties for enhanced safety and performance
Related links
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Chassis Industrial Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Panel 24V Coil 4PDT-CO
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
