TE Connectivity Panel, Socket Power Relay, 24V Coil, 6A Switching Current, 4PDT-CO
- RS Stock No.:
- 797-529
- Mfr. Part No.:
- 7-1415541-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP36,525.61
(exc. VAT)
PHP40,908.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP36,525.61 | PHP1,826.281 |
*price indicative
- RS Stock No.:
- 797-529
- Mfr. Part No.:
- 7-1415541-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 4PDT-CO | |
| Mount Type | Panel, Socket | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1500VA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 777Ω | |
| Coil Power | 0.759W | |
| Height | 29mm | |
| Length | 28mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel 90/10 Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration 4PDT-CO | ||
Mount Type Panel, Socket | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1500VA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 777Ω | ||
Coil Power 0.759W | ||
Height 29mm | ||
Length 28mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel 90/10 Gold Plated | ||
- COO (Country of Origin):
- AT
The TE Connectivity Leading-edge relay offers sophisticated operational efficiency and versatility as an essential component in control and automation systems.
Universal application in control and automation environments
AC and DC Coil options are available for diverse operational needs
Compact design with a height of just 29mm
Features a mechanical indicator and optional LED for enhanced functionality
Contact material composed of AgNi90/10 for reliable performance
Rated for a maximum switching voltage of 400VAC
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity Panel 24V dc Coil 4P (4PDT)
- TE Connectivity PCB Non-Latching Relay 6A Switching Current, SPDT
- TE Connectivity Power Relay 6A Switching Current, 4PDT
- TE Connectivity Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
