TE Connectivity PCB Power Relay, 22V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 787-868
- Mfr. Part No.:
- 1558676-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 60 units)*
PHP22,971.17
(exc. VAT)
PHP25,727.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,971.17 | PHP382.853 |
*price indicative
- RS Stock No.:
- 787-868
- Mfr. Part No.:
- 1558676-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 22V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T9G Series | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Height | 15.7mm | |
| Width | 21.5mm | |
| Standards/Approvals | VDE | |
| Coil Power | 900mW | |
| Length | 29mm | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 22V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T9G Series | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Height 15.7mm | ||
Width 21.5mm | ||
Standards/Approvals VDE | ||
Coil Power 900mW | ||
Length 29mm | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is a DC Coil 30A PCB device designed for efficient operation and optimal space utilisation.
UL, VDE and CQC Listings confirm reliability and compliance
Available in PCB and Quick Connect terminations for versatile use
RoHS compliant with cadmium-free contact promotes eco-friendliness
Improved PCB utilisation within the same footprint maximises efficiency
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
